
IPB029N06NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB029N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB029N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB029N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB029N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Ta), 120A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB029N06NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 70A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 43,71300 Kč | 437,13 Kč |
| 100 | 29,96310 Kč | 2 996,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,76169 Kč | 18 209,35 Kč |
| 1 600 | 21,08048 Kč | 33 728,77 Kč |
| 2 400 | 20,22419 Kč | 48 538,06 Kč |
| 4 000 | 19,26214 Kč | 77 048,56 Kč |
| 5 600 | 18,69267 Kč | 104 678,95 Kč |
| 8 000 | 18,13931 Kč | 145 114,48 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |

