
19300241142 | |
|---|---|
DigiKey Part Number | 1195-8392-ND |
Manufacturer | |
Manufacturer Product Number | 19300241142 |
Description | 24B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241142 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 831,66000 Kč | 1 831,66 Kč |
| 10 | 1 556,98100 Kč | 15 569,81 Kč |
| 25 | 1 459,57080 Kč | 36 489,27 Kč |
| 50 | 1 389,97520 Kč | 69 498,76 Kč |
| 100 | 1 323,73070 Kč | 132 373,07 Kč |
| Unit Price without VAT: | 1 831,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 216,30860 Kč |





























