



2002-2611 | |
|---|---|
DigiKey Part Number | 2946-2002-2611-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2611 |
Description | DOUBLE-DECK FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 6.3 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,26000 Kč | 527,26 Kč |
| 10 | 378,04800 Kč | 3 780,48 Kč |
| 25 | 338,42880 Kč | 8 460,72 Kč |
| 50 | 314,95320 Kč | 15 747,66 Kč |
| 100 | 296,21250 Kč | 29 621,25 Kč |
| 250 | 277,37436 Kč | 69 343,59 Kč |
| 500 | 266,69728 Kč | 133 348,64 Kč |
| Unit Price without VAT: | 527,26000 Kč |
|---|---|
| Unit Price with VAT: | 637,98460 Kč |











