


0982660062 | |
|---|---|
DigiKey Part Number | WM14101-ND |
Manufacturer | |
Manufacturer Product Number | 0982660062 |
Description | CABLE FFC/FPC 6POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660062 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-D-0152-A-4-06-4-T | GCT | 488 | 2073-05-06-D-0152-A-4-06-4-T-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,22200 Kč | 562,22 Kč |
| 25 | 52,70320 Kč | 1 317,58 Kč |
| 50 | 50,18220 Kč | 2 509,11 Kč |
| 100 | 47,78600 Kč | 4 778,60 Kč |
| 250 | 44,79328 Kč | 11 198,32 Kč |
| 500 | 42,65550 Kč | 21 327,75 Kč |
| 1 000 | 40,62036 Kč | 40 620,36 Kč |
| 3 000 | 37,59337 Kč | 112 780,11 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |
















