




19300100527 | |
|---|---|
DigiKey Part Number | 1195-3102-ND |
Manufacturer | |
Manufacturer Product Number | 19300100527 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100527 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| 10 | 601,67700 Kč | 6 016,77 Kč |
| 25 | 564,01480 Kč | 14 100,37 Kč |
| 50 | 537,10780 Kč | 26 855,39 Kč |
| 100 | 511,49240 Kč | 51 149,24 Kč |
| 250 | 479,50780 Kč | 119 876,95 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |





























