09140044701 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: 68,17000 Kč
Datasheet
Male Module without Contacts Gray 4 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Gray 4 Position
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140044701

DigiKey Part Number
1195-1509-ND
Manufacturer
Manufacturer Product Number
09140044701
Description
MODULE W/O CONTACTS MALE 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 4 Position
Datasheet
 Datasheet
EDA/CAD Models
09140044701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
HARTING
Contact Type
Fiber Optic, SC
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20102305211HARTING01195-8128-ND68,17000 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,39000 Kč253,39 Kč
10215,29100 Kč2 152,91 Kč
26201,24769 Kč5 232,44 Kč
50192,17100 Kč9 608,55 Kč
100182,99870 Kč18 299,87 Kč
250171,54900 Kč42 887,25 Kč
500163,36822 Kč81 684,11 Kč
1 000155,58078 Kč155 580,78 Kč
Unit Price without VAT:253,39000 Kč
Unit Price with VAT:306,60190 Kč