Female Module, Fiber Optic - SC Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, Fiber Optic - SC Gray 4 Position Crimp
What is Han-Modular®?
Han Overview

09140044713

DigiKey Part Number
09140044713-ND
Manufacturer
Manufacturer Product Number
09140044713
Description
HAN SC FIBER MODULE FEMALE INSER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Module, Fiber Optic - SC Gray 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140044713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Contact Type
Fiber Optic, SC
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module, Fiber Optic - SC
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
21 809,11000 Kč3 618,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 809,11000 Kč
Unit Price with VAT:2 189,02310 Kč