MFR Recommended





09140044711 | |
|---|---|
DigiKey Part Number | 1195-1510-ND |
Manufacturer | |
Manufacturer Product Number | 09140044711 |
Description | MODULE W/O CONTACTS FEMALE 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 4 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09140044711 Models |
Category | Number of Positions 4 |
Manufacturer HARTING | Contact Type Fiber Optic, SC |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20102305211 | HARTING | 0 | 1195-8128-ND | 68,17000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,54000 Kč | 1 680,54 Kč |
| 10 | 1 428,43500 Kč | 14 284,35 Kč |
| 26 | 1 335,36962 Kč | 34 719,61 Kč |
| 50 | 1 275,22200 Kč | 63 761,10 Kč |
| 100 | 1 214,43450 Kč | 121 443,45 Kč |
| Unit Price without VAT: | 1 680,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 033,45340 Kč |
















