Female Module, Fiber Optic - SC Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, Fiber Optic - SC Position
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140044712

DigiKey Part Number
09140044712-ND
Manufacturer
Manufacturer Product Number
09140044712
Description
MODULE FIBER OPTIC SC FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Module, Fiber Optic - SC Position
Datasheet
 Datasheet
EDA/CAD Models
09140044712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Connector Type
Module, Fiber Optic - SC
Series
Gender
Female
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,39000 Kč253,39 Kč
10215,29100 Kč2 152,91 Kč
26201,24769 Kč5 232,44 Kč
50192,17100 Kč9 608,55 Kč
100182,99870 Kč18 299,87 Kč
250171,54900 Kč42 887,25 Kč
500163,36822 Kč81 684,11 Kč
1 000155,58078 Kč155 580,78 Kč
Unit Price without VAT:253,39000 Kč
Unit Price with VAT:306,60190 Kč