



TR9CX375T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1300-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX375T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 48V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CX375T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 375mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,59000 Kč | 361,59 Kč |
| 5 | 332,44000 Kč | 1 662,20 Kč |
| 10 | 320,63900 Kč | 3 206,39 Kč |
| 25 | 305,68880 Kč | 7 642,22 Kč |
| 60 | 292,06467 Kč | 17 523,88 Kč |
| 120 | 281,70392 Kč | 33 804,47 Kč |
| 300 | 268,57073 Kč | 80 571,22 Kč |
| 540 | 260,47124 Kč | 140 654,47 Kč |
| Unit Price without VAT: | 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 437,52390 Kč |


















