24V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI750CCP-IMR6B
TR9CI750CCP-IMR6B

TR9CI750CCP-IMR6B

DigiKey Part Number
1939-1289-ND
Manufacturer
Manufacturer Product Number
TR9CI750CCP-IMR6B
Description
AC/DC DESKTOP ADAPTER 24V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI750CCP-IMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Voltage - Output
24V
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Current - Output (Max)
750mA
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,48000 Kč338,48 Kč
5311,16400 Kč1 555,82 Kč
10300,13200 Kč3 001,32 Kč
25286,14600 Kč7 153,65 Kč
60273,38433 Kč16 403,06 Kč
120263,68825 Kč31 642,59 Kč
300251,39497 Kč75 418,49 Kč
540243,81315 Kč131 659,10 Kč
Manufacturers Standard Package
Unit Price without VAT:338,48000 Kč
Unit Price with VAT:409,56080 Kč