




TR9CI3750CPCIMR6BLPS | |
|---|---|
DigiKey Part Number | 1939-1279-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI3750CPCIMR6BLPS |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI3750CPCIMR6BLPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,48000 Kč | 948,48 Kč |
| 5 | 872,21400 Kč | 4 361,07 Kč |
| 20 | 811,43600 Kč | 16 228,72 Kč |
| 40 | 782,65325 Kč | 31 306,13 Kč |
| 60 | 766,29050 Kč | 45 977,43 Kč |
| 100 | 746,16810 Kč | 74 616,81 Kč |
| 260 | 709,93108 Kč | 184 582,08 Kč |
| Unit Price without VAT: | 948,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,66080 Kč |











