



TR9CI2500T00CIMR6B | |
|---|---|
DigiKey Part Number | 1939-1277-ND |
Manufacturer | |
Manufacturer Product Number | TR9CI2500T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CI2500T00CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,68000 Kč | 494,68 Kč |
| 5 | 454,89000 Kč | 2 274,45 Kč |
| 20 | 423,18900 Kč | 8 463,78 Kč |
| 40 | 408,18050 Kč | 16 327,22 Kč |
| 60 | 399,64833 Kč | 23 978,90 Kč |
| 100 | 389,15140 Kč | 38 915,14 Kč |
| 260 | 370,25412 Kč | 96 266,07 Kč |
| 500 | 357,85210 Kč | 178 926,05 Kč |
| Unit Price without VAT: | 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 598,56280 Kč |

















