15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CG4000T00CIMR6B
TR9CG4000T00CIMR6B

TR9CG4000T00CIMR6B

DigiKey Part Number
1939-1257-ND
Manufacturer
Manufacturer Product Number
TR9CG4000T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 15V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CG4000T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
4A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,90000 Kč565,90 Kč
5520,28800 Kč2 601,44 Kč
20484,03550 Kč9 680,71 Kč
40466,86950 Kč18 674,78 Kč
60457,10900 Kč27 426,54 Kč
100445,10300 Kč44 510,30 Kč
260423,48846 Kč110 107,00 Kč
500409,30352 Kč204 651,76 Kč
Manufacturers Standard Package
Unit Price without VAT:565,90000 Kč
Unit Price with VAT:684,73900 Kč