TR9CE5000CCPCIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 176,79000 Kč
Datasheet
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CE5000CCPCIMR6B
TR9CE5000CCPCIMR6B
TR9CE5000CCPCIMR6B

TR9CE5000CCPCIMR6B

DigiKey Part Number
1939-1234-ND
Manufacturer
Manufacturer Product Number
TR9CE5000CCPCIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE5000CCPCIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,30000 Kč531,30 Kč
5488,57000 Kč2 442,85 Kč
20454,51150 Kč9 090,23 Kč
40438,39250 Kč17 535,70 Kč
60429,23050 Kč25 753,83 Kč
100417,95830 Kč41 795,83 Kč
260397,66123 Kč103 391,92 Kč
500384,34142 Kč192 170,71 Kč
Manufacturers Standard Package
Unit Price without VAT:531,30000 Kč
Unit Price with VAT:642,87300 Kč