5.95V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.95V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CB6667T00CIMR6B
TR9CB6667T00CIMR6B

TR9CB6667T00CIMR6B

DigiKey Part Number
1939-1219-ND
Manufacturer
Manufacturer Product Number
TR9CB6667T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 5.95V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.95V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CB6667T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
6.72A
Power (Watts)
40 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,77000 Kč540,77 Kč
5497,37000 Kč2 486,85 Kč
20462,70000 Kč9 254,00 Kč
40446,29150 Kč17 851,66 Kč
60436,96300 Kč26 217,78 Kč
100425,48370 Kč42 548,37 Kč
260404,82308 Kč105 254,00 Kč
500391,26224 Kč195 631,12 Kč
Manufacturers Standard Package
Unit Price without VAT:540,77000 Kč
Unit Price with VAT:654,33170 Kč