74LVC1T45FW4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 7 300
Unit Price: 0,23000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9 141
Unit Price: 0,17000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 585
Unit Price: 0,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 243
Unit Price: 0,28000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 005
Unit Price: 0,34000 Kč
Datasheet

Similar


onsemi
In Stock: 1 782
Unit Price: 0,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: 9,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,54868 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,85080 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 5,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43608 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16 938
Unit Price: 5,63000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 549 146
Unit Price: 1,04000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45FW4-7

DigiKey Part Number
74LVC1T45FW4-7DITR-ND - Tape & Reel (TR)
74LVC1T45FW4-7DICT-ND - Cut Tape (CT)
74LVC1T45FW4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45FW4-7
Description
IC XLTR VL BIDIR X2-DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1010-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC1T45FW4-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,41500 Kč24,15 Kč
252,12480 Kč53,12 Kč
1001,80370 Kč180,37 Kč
2501,65044 Kč412,61 Kč
5001,55848 Kč779,24 Kč
1 0001,48267 Kč1 482,67 Kč
2 5001,41678 Kč3 541,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35425 Kč6 771,25 Kč
10 0001,31450 Kč13 145,00 Kč
15 0001,29460 Kč19 419,00 Kč
25 0001,27254 Kč31 813,50 Kč
35 0001,25965 Kč44 087,75 Kč
50 0001,24724 Kč62 362,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč