74LVC1T45GS,132 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 410
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 857
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 17 794
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 274
Unit Price: 8,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73237 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 769
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 245
Unit Price: 8,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 159
Unit Price: 4,00000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45GS,132

DigiKey Part Number
1727-8053-2-ND - Tape & Reel (TR)
1727-8053-1-ND - Cut Tape (CT)
1727-8053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,58900 Kč45,89 Kč
254,07520 Kč101,88 Kč
1003,50480 Kč350,48 Kč
2503,23412 Kč808,53 Kč
5003,07120 Kč1 535,60 Kč
1 0002,93669 Kč2 936,69 Kč
2 5002,79460 Kč6 986,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,70905 Kč13 545,25 Kč
10 0002,63860 Kč26 386,00 Kč
15 0002,60332 Kč39 049,80 Kč
25 0002,56424 Kč64 106,00 Kč
35 0002,54141 Kč88 949,35 Kč
50 0002,51944 Kč125 972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč