
TLE9471ESV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE9471ESV33XUMA1TR-ND - Tape & Reel (TR) TLE9471ESV33XUMA1CT-ND - Cut Tape (CT) TLE9471ESV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9471ESV33XUMA1 |
Description | IC SYST BASIS CHIP TSDSO24-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | CAN Automotive PMIC PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9471ESV33XUMA1 Models |
Category | Grade Automotive |
Manufacturer Infineon Technologies | Qualification AEC-Q100 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Part Status Active | Supplier Device Package PG-TSDSO-24-1 |
Applications CAN Automotive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,17800 Kč | 571,78 Kč |
| 25 | 52,36920 Kč | 1 309,23 Kč |
| 100 | 47,08800 Kč | 4 708,80 Kč |
| 250 | 44,56784 Kč | 11 141,96 Kč |
| 500 | 43,04842 Kč | 21 524,21 Kč |
| 1 000 | 41,79841 Kč | 41 798,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,25408 Kč | 120 762,24 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











