
JS0104AP4-S | |
|---|---|
DigiKey Part Number | JS0104AP4-S-ND |
Manufacturer | |
Manufacturer Product Number | JS0104AP4-S |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | JS0104AP4-S Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.162" (4.11mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 24VDC | Length 0.437" (11.10mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270904 | Würth Elektronik | 34 | 418127270904-ND | 43,47000 Kč | Parametric Equivalent |
| KF1027A-04P-LG-DFT-01B | KaiFeng Electronics | 5 990 | 5912-KF1027A-04P-LG-DFT-01B-ND | 45,36000 Kč | Parametric Equivalent |
| SD04H1BD | C&K | 294 | CKN10988-ND | 57,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 46 | 49,17174 Kč | 2 261,90 Kč |
| 138 | 44,89768 Kč | 6 195,88 Kč |
| 276 | 42,47377 Kč | 11 722,76 Kč |
| 506 | 40,53652 Kč | 20 511,48 Kč |
| 1 012 | 38,53092 Kč | 38 993,29 Kč |
| 2 530 | 36,21499 Kč | 91 623,92 Kč |
| 5 014 | 34,72154 Kč | 174 093,80 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |











