

SD04H1BD | |
|---|---|
DigiKey Part Number | CKN10988-ND |
Manufacturer | |
Manufacturer Product Number | SD04H1BD |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
EDA/CAD Models | SD04H1BD Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.178" (4.52mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,03300 Kč | 440,33 Kč |
| 45 | 38,88356 Kč | 1 749,76 Kč |
| 135 | 35,48970 Kč | 4 791,11 Kč |
| 270 | 33,55093 Kč | 9 058,75 Kč |
| 540 | 31,78359 Kč | 17 163,14 Kč |
| 1 035 | 30,28195 Kč | 31 341,82 Kč |
| 2 520 | 28,47237 Kč | 71 750,37 Kč |
| 5 040 | 27,24874 Kč | 137 333,65 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

