Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45GS,132

DigiKey Part Number
1727-8053-2-ND - Tape & Reel (TR)
1727-8053-1-ND - Cut Tape (CT)
1727-8053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45GS,132
Description
IC XLTR VL BIDIR 6-XSON/SOT1202
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27570 Kč327,57 Kč
2503,01952 Kč754,88 Kč
5002,86496 Kč1 432,48 Kč
1 0002,73751 Kč2 737,51 Kč
2 5002,61190 Kč6 529,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,52199 Kč12 609,95 Kč
10 0002,45528 Kč24 552,80 Kč
15 0002,42187 Kč36 328,05 Kč
25 0002,38484 Kč59 621,00 Kč
35 0002,36319 Kč82 711,65 Kč
50 0002,34238 Kč117 119,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč