Connector Header Surface Mount 26 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054332681

DigiKey Part Number
WM26816TR-ND - Tape & Reel (TR)
WM26816CT-ND - Cut Tape (CT)
WM26816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5054332681
Description
CONN HEADER SMD 26POS 1.25MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5054332681 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Shape
Square
Mfr
Contact Finish - Mating
Tin
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Post
Tin
Part Status
Active
Contact Material
Brass
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Features
Pick and Place, Solder Retention
Pitch - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
50VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.6mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial
Fastening Type
Latch Holder
Base Product Number
Insulation Height
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,32900 Kč393,29 Kč
10033,42670 Kč3 342,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,37556 Kč16 187,78 Kč
1 00030,83073 Kč30 830,73 Kč
1 50029,96163 Kč44 942,44 Kč
2 50028,90173 Kč72 254,32 Kč
3 50028,22431 Kč98 785,08 Kč
5 00027,52372 Kč137 618,60 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč