Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
KF1027A-04P-LG-DFT-01B
KF1027A-04P-LG-DFT-01B

KF1027A-04P-LG-DFT-01B

DigiKey Part Number
5912-KF1027A-04P-LG-DFT-01B-ND
Manufacturer
Manufacturer Product Number
KF1027A-04P-LG-DFT-01B
Description
DIP SW, LOW PROFILE THT, 4POS, E
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
KaiFeng Electronics
Height Above Board
0.166" (4.21mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
4
Washable
No
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
Thermoplastic
Actuator Type
Slide (Standard)
Length
0.439" (11.16mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Contact Material
Copper Alloy
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 990
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč