
FSA660TMX | |
|---|---|
DigiKey Part Number | 488-FSA660TMXTR-ND - Tape & Reel (TR) 488-FSA660TMXCT-ND - Cut Tape (CT) 488-FSA660TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA660TMX |
Description | IC SWITCH 2:1 MIPI C-PHY 18TMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MIPI Switch IC 1 Channel 18-TMLP (2x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA660TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-TMLP (2x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 100 | 20,50450 Kč | 2 050,45 Kč |
| 250 | 19,28876 Kč | 4 822,19 Kč |
| 500 | 18,55636 Kč | 9 278,18 Kč |
| 1 000 | 17,95329 Kč | 17 953,29 Kč |
| 2 500 | 17,31655 Kč | 43 291,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,93287 Kč | 84 664,35 Kč |
| 10 000 | 16,61719 Kč | 166 171,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |









