
PI3WVR626XEBEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR626XEBEXTR-ND - Tape & Reel (TR) 31-PI3WVR626XEBEXCT-ND - Cut Tape (CT) 31-PI3WVR626XEBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR626XEBEX |
Description | MIPI SWITCH,X1-QFN2525-24,T&R,3. |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 3 Channel 24-X1QFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3WVR626XEBEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | 5Ohm | |
Voltage - Supply, Single (V+) | 1.5V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.5GHz | |
Features | MIPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,73852 Kč | 4 369,26 Kč |
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,97078 Kč | 27 897,73 Kč |
| 7 000 | 7,78417 Kč | 54 489,19 Kč |
| 10 500 | 7,69069 Kč | 80 752,24 Kč |
| 17 500 | 7,58709 Kč | 132 774,08 Kč |
| 24 500 | 7,52655 Kč | 184 400,48 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










