
PI3WVR648GEAEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR648GEAEXTR-ND - Tape & Reel (TR) 31-PI3WVR648GEAEXCT-ND - Cut Tape (CT) 31-PI3WVR648GEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR648GEAEX |
Description | MIPI SWITCH U-WLB2424-36 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 10 Channel 36-WLCSP (2.44x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | PI3WVR648GEAEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 10 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.44x2.44) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,68000 Kč | 467,00 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| 250 | 15,52844 Kč | 3 882,11 Kč |
| 500 | 14,91404 Kč | 7 457,02 Kč |
| 1 000 | 14,68201 Kč | 14 682,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,78414 Kč | 41 352,42 Kč |
| 6 000 | 13,47848 Kč | 80 870,88 Kč |
| 9 000 | 13,32542 Kč | 119 928,78 Kč |
| 15 000 | 13,15585 Kč | 197 337,75 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











