Telecommunications Switch IC 10 Channel 36-CSP (2.44x2.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR646GEEX

DigiKey Part Number
PI3WVR646GEEXDITR-ND - Tape & Reel (TR)
PI3WVR646GEEXDICT-ND - Cut Tape (CT)
PI3WVR646GEEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3WVR646GEEX
Description
ANALOG SWITCH 3V-5V U-WLB2424-36
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecommunications Switch IC 10 Channel 36-CSP (2.44x2.44)
Datasheet
 Datasheet
EDA/CAD Models
PI3WVR646GEEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
1.5V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.5GHz
Features
Differential Compatibility
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-CSP (2.44x2.44)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 790
Factory Stock: 582 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,59100 Kč195,91 Kč
2517,73080 Kč443,27 Kč
10015,68970 Kč1 568,97 Kč
25014,71624 Kč3 679,06 Kč
50014,12914 Kč7 064,57 Kč
1 00013,87884 Kč13 878,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,04865 Kč39 145,95 Kč
6 00012,75646 Kč76 538,76 Kč
9 00012,61014 Kč113 491,26 Kč
15 00012,44805 Kč186 720,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč