ARM® Cortex®-M33 i.MX Microcontroller IC 32-Bit Dual-Core 200MHz 192KB (192K x 8) ROM 249-FOWLP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT595SFFOCR

DigiKey Part Number
568-MIMXRT595SFFOCRTR-ND - Tape & Reel (TR)
568-MIMXRT595SFFOCRCT-ND - Cut Tape (CT)
568-MIMXRT595SFFOCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIMXRT595SFFOCR
Description
IC MCU 32BIT 192KB ROM 249WFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 i.MX Microcontroller IC 32-Bit Dual-Core 200MHz 192KB (192K x 8) ROM 249-FOWLP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
eMMC/SD/SDIO, I2C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
136
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
External, Internal
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
249-FOWLP (7x7)
Package / Case
249-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1611,67000 Kč611,67 Kč
10493,32700 Kč4 933,27 Kč
25463,78720 Kč11 594,68 Kč
100437,94060 Kč43 794,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000194,21617 Kč388 432,34 Kč
Manufacturers Standard Package
Unit Price without VAT:611,67000 Kč
Unit Price with VAT:740,12070 Kč