


MAX77789EWX+T | |
|---|---|
DigiKey Part Number | 175-MAX77789EWX+TTR-ND - Tape & Reel (TR) 175-MAX77789EWX+TCT-ND - Cut Tape (CT) 175-MAX77789EWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77789EWX+T |
Description | 14V INPUT, 3A USB TYPE C AND I2C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-WLP (2.82x2.82) |
EDA/CAD Models | MAX77789EWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 4.55V (Max) | |
Voltage - Supply (Max) | 13.4V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.82x2.82) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,50240 Kč | 1 787,56 Kč |
| 100 | 64,77880 Kč | 6 477,88 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,74216 Kč | 113 484,32 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |







