ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (1.96x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4046FNI-T412T

DigiKey Part Number
448-CY8C4046FNI-T412TTR-ND - Tape & Reel (TR)
448-CY8C4046FNI-T412TCT-ND - Cut Tape (CT)
448-CY8C4046FNI-T412TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4046FNI-T412T
Description
IC MCU 32BIT 64KB FLASH 25XFBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4000S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 25-WLCSP (1.96x2.05)
Datasheet
 Datasheet
EDA/CAD Models
CY8C4046FNI-T412T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, Microwire, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (1.96x2.05)
Package / Case
25-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1054,11200 Kč541,12 Kč
2549,61400 Kč1 240,35 Kč
10044,67950 Kč4 467,95 Kč
25042,32692 Kč10 581,73 Kč
50041,37950 Kč20 689,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,76570 Kč188 828,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč