
GLF71301 | |
|---|---|
DigiKey Part Number | 2500-GLF71301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF71301 |
Description | NANO-CURRENT CONSUMED PWR SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 4-WLCSP (0.77x0.77) |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 34mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 4-WLCSP (0.77x0.77) |
Switch Type | Package / Case |
Output Configuration High Side | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.1V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,20200 Kč | 72,02 Kč |
| 20 | 6,23650 Kč | 124,73 Kč |
| 30 | 5,83733 Kč | 175,12 Kč |
| 100 | 4,32560 Kč | 432,56 Kč |
| 250 | 3,65364 Kč | 913,41 Kč |
| 500 | 3,48566 Kč | 1 742,83 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| 4 000 | 2,41477 Kč | 9 659,08 Kč |
| 8 000 | 2,24679 Kč | 17 974,32 Kč |
| Unit Price without VAT: | 7,20200 Kč |
|---|---|
| Unit Price with VAT: | 8,71442 Kč |









