Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF71301H

DigiKey Part Number
2500-GLF71301HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF71301H
Description
NANO-CURRENT CONSUMED POWER SWIT
Customer Reference
Detailed Description
Power Switch/Driver 1:1 2A 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
34mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.77x0.77)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 10 499,00 Kč or more for products shipped by GLF Integrated Power
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
108,23100 Kč82,31 Kč
207,13950 Kč142,79 Kč
306,65633 Kč199,69 Kč
1004,93450 Kč493,45 Kč
2504,17860 Kč1 044,65 Kč
5003,98962 Kč1 994,81 Kč
1 0002,93972 Kč2 939,72 Kč
4 0002,75074 Kč11 002,96 Kč
8 0002,56176 Kč20 494,08 Kč
Unit Price without VAT:8,23100 Kč
Unit Price with VAT:9,95951 Kč