
PTN3222DUKZ | |
|---|---|
DigiKey Part Number | 568-PTN3222DUKZTR-ND - Tape & Reel (TR) 568-PTN3222DUKZCT-ND - Cut Tape (CT) 568-PTN3222DUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222DUKZ |
Description | PTN3222DUKZ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-WLCSP (1.55x1.18) |
Datasheet | Datasheet |
Category | Delay Time 3.0ns (Max) |
Manufacturer NXP USA Inc. | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.85V ~ 3.63V |
Type Buffer, ReDriver | Current - Supply 11mA (Max) |
Applications USB | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 12-XFBGA, WLCSP |
Data Rate (Max) 480Mbps | Supplier Device Package 12-WLCSP (1.55x1.18) |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN3222CUKZ | NXP USA Inc. | 15 664 | 568-PTN3222CUKZCT-ND | 46,41000 Kč | Parametric Equivalent |
| PTN3222EUKZ | NXP USA Inc. | 7 567 | 568-PTN3222EUKZCT-ND | 47,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| 100 | 28,52370 Kč | 2 852,37 Kč |
| 250 | 26,90684 Kč | 6 726,71 Kč |
| 500 | 25,93212 Kč | 12 966,06 Kč |
| 1 000 | 25,56024 Kč | 25 560,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 23,47847 Kč | 187 827,76 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |










