
TSM-103-01-S-SV-P-TR | |
|---|---|
DigiKey Part Number | SAM13283TR-ND - Tape & Reel (TR) SAM13283CT-ND - Cut Tape (CT) SAM13283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM-103-01-S-SV-P-TR |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-103-01-S-SV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-103-01-L-SV-P-TR | Samtec Inc. | 53 717 | SAM13281CT-ND | 13,86000 Kč | Similar |
| 0878980314 | Molex | 3 736 | WM14384CT-ND | 52,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 15,16900 Kč | 1 516,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 17,84831 Kč | 5 800,70 Kč |
| 650 | 15,53852 Kč | 10 100,04 Kč |
| 1 625 | 13,85868 Kč | 22 520,35 Kč |
| 3 250 | 13,31280 Kč | 43 266,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

























