Connector Header Surface Mount 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.100" (2.54mm)
TSM Series

TSM-102-01-S-SV-P-TR

DigiKey Part Number
612-TSM-102-01-S-SV-P-TR-ND - Tape & Reel (TR)
612-TSM-102-01-S-SV-P-TRCT-ND - Cut Tape (CT)
612-TSM-102-01-S-SV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM-102-01-S-SV-P-TR
Description
CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-102-01-S-SV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,93200 Kč179,32 Kč
10015,23820 Kč1 523,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32515,95849 Kč5 186,51 Kč
65013,01875 Kč8 462,19 Kč
1 62512,01086 Kč19 517,65 Kč
2 27510,89801 Kč24 792,97 Kč
8 1259,97409 Kč81 039,48 Kč
16 2509,23917 Kč150 136,51 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč