




SEAM-40-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14443TR-ND - Tape & Reel (TR) SAM14443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 240 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 302,13400 Kč | 3 021,34 Kč |
| 25 | 283,21760 Kč | 7 080,44 Kč |
| 50 | 269,69920 Kč | 13 484,96 Kč |
| 100 | 262,57280 Kč | 26 257,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 305,22025 Kč | 61 044,05 Kč |
| 400 | 259,69425 Kč | 103 877,70 Kč |
| 600 | 222,21675 Kč | 133 330,05 Kč |
| 1 000 | 214,51967 Kč | 214 519,67 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |










