


5913001013F | |
|---|---|
DigiKey Part Number | 350-1789-2-ND - Tape & Reel (TR) 350-1789-1-ND - Cut Tape (CT) 350-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001013F |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 1.7V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 7mcd Green, 11mcd Red |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 1.7V |
Wavelength - Peak 572nm, 639nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 51,48700 Kč | 514,87 Kč |
| 100 | 40,21330 Kč | 4 021,33 Kč |
| 500 | 35,26152 Kč | 17 630,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 32,38181 Kč | 51 810,90 Kč |
| 3 200 | 31,17514 Kč | 99 760,45 Kč |
| 4 800 | 30,55778 Kč | 146 677,34 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |










