
PTN3222EUKZ | |
|---|---|
DigiKey Part Number | 568-PTN3222EUKZTR-ND - Tape & Reel (TR) 568-PTN3222EUKZCT-ND - Cut Tape (CT) 568-PTN3222EUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3222EUKZ |
Description | USB INTERFACE IC PTN3222EUK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-WLCSP (1.55x1.18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | 3.0ns (Max) | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 2.85V ~ 3.63V | |
Current - Supply | 55mA (Max) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.55x1.18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 28,24900 Kč | 282,49 Kč |
| 25 | 25,70640 Kč | 642,66 Kč |
| 100 | 22,90660 Kč | 2 290,66 Kč |
| 250 | 21,57204 Kč | 5 393,01 Kč |
| 500 | 21,35312 Kč | 10 676,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 18,74184 Kč | 149 934,72 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |








