
NTS0302JKZ | |
|---|---|
DigiKey Part Number | 568-NTS0302JKZTR-ND - Tape & Reel (TR) 568-NTS0302JKZCT-ND - Cut Tape (CT) 568-NTS0302JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0302JKZ |
Description | IC VOLT TRANSLATOR X2SON8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | NTS0302JKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,30480 Kč | 307,62 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 250 | 10,09584 Kč | 2 523,96 Kč |
| 500 | 9,66622 Kč | 4 833,11 Kč |
| 1 000 | 9,31282 Kč | 9 312,82 Kč |
| 2 500 | 9,15941 Kč | 22 898,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,66210 Kč | 51 972,60 Kč |
| 12 000 | 8,48615 Kč | 101 833,80 Kč |
| 18 000 | 8,39808 Kč | 151 165,44 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











