
LMR10530XSD/NOPB | |
|---|---|
DigiKey Part Number | LMR10530XSD/NOPBTR-ND - Tape & Reel (TR) LMR10530XSD/NOPBCT-ND - Cut Tape (CT) LMR10530XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10530XSD/NOPB |
Description | IC REG BUCK ADJ 3A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10530XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 100 | 22,65890 Kč | 2 265,89 Kč |
| 250 | 21,33144 Kč | 5 332,86 Kč |
| 500 | 20,53058 Kč | 10 265,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,87146 Kč | 19 871,46 Kč |
| 2 000 | 19,32887 Kč | 38 657,74 Kč |
| 3 000 | 19,05722 Kč | 57 171,66 Kč |
| 5 000 | 18,75625 Kč | 93 781,25 Kč |
| 7 000 | 18,58035 Kč | 130 062,45 Kč |
| 10 000 | 18,41115 Kč | 184 111,50 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |











