MIPI Switch IC 4 Channel 36-WLCSP (2.43x2.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA646UCX

DigiKey Part Number
FSA646UCXOSTR-ND - Tape & Reel (TR)
FSA646UCXOSCT-ND - Cut Tape (CT)
FSA646UCXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSA646UCX
Description
2:1 MIPI D-PHY(2.5GBPS) 4-DATA L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MIPI Switch IC 4 Channel 36-WLCSP (2.43x2.43)
Datasheet
 Datasheet
EDA/CAD Models
FSA646UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MIPI
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
6Ohm (Typ)
Voltage - Supply, Single (V+)
1.5V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
Break-Before-Make
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.43x2.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,70200 Kč257,02 Kč
2523,36640 Kč584,16 Kč
10020,78590 Kč2 078,59 Kč
25019,55752 Kč4 889,38 Kč
50018,81588 Kč9 407,94 Kč
1 00018,20611 Kč18 206,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,45249 Kč52 357,47 Kč
6 00017,08373 Kč102 502,38 Kč
9 00016,89914 Kč152 092,26 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč