
FSA646UCX | |
|---|---|
DigiKey Part Number | 2156-FSA646UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSA646UCX |
Description | 2:1 MIPI D-PHY (2.5GBPS) 4-DATA |
Customer Reference | |
Detailed Description | MIPI Switch IC 4 Channel 36-WLCSP (2.43x2.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | MIPI | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 1.5V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 2.5GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.43x2.43) |
| Bulk: | 23367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 26,66745 Kč | 6 266,85 Kč |
| Unit Price without VAT: | 26,66745 Kč |
|---|---|
| Unit Price with VAT: | 32,26761 Kč |


