Similar

DMN65D8LFB-7 | |
|---|---|
DigiKey Part Number | DMN65D8LFB-7DITR-ND - Tape & Reel (TR) DMN65D8LFB-7DICT-ND - Cut Tape (CT) DMN65D8LFB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LFB-7 |
Description | MOSFET N-CH 60V 260MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 430mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package X1-DFN1006-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 115mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002BKMYL | Nexperia USA Inc. | 0 | 1727-2232-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 1,88856 Kč | 944,28 Kč |
| 1 000 | 1,67081 Kč | 1 670,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39371 Kč | 4 181,13 Kč |
| 6 000 | 1,25376 Kč | 7 522,56 Kč |
| 9 000 | 1,18240 Kč | 10 641,60 Kč |
| 15 000 | 1,10213 Kč | 16 531,95 Kč |
| 21 000 | 1,05457 Kč | 22 145,97 Kč |
| 30 000 | 1,00833 Kč | 30 249,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






