
DMN62D1LFB-7B | |
|---|---|
DigiKey Part Number | DMN62D1LFB-7BDITR-ND - Tape & Reel (TR) DMN62D1LFB-7BDICT-ND - Cut Tape (CT) DMN62D1LFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D1LFB-7B |
Description | MOSFET N-CH 60V 320MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN62D1LFB-7B Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 64 pF @ 25 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22630 Kč | 322,63 Kč |
| 500 | 2,39714 Kč | 1 198,57 Kč |
| 1 000 | 2,12914 Kč | 2 129,14 Kč |
| 2 000 | 1,90286 Kč | 3 805,72 Kč |
| 5 000 | 1,65764 Kč | 8 288,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50585 Kč | 15 058,50 Kč |
| 20 000 | 1,37812 Kč | 27 562,40 Kč |
| 30 000 | 1,31303 Kč | 39 390,90 Kč |
| 50 000 | 1,23989 Kč | 61 994,50 Kč |
| 70 000 | 1,19658 Kč | 83 760,60 Kč |
| 100 000 | 1,15448 Kč | 115 448,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |









