Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-181-00CE | |
|---|---|
DigiKey Part Number | 516-1788-2-ND - Tape & Reel (TR) 516-1788-1-ND - Cut Tape (CT) 516-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-181-00CE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-181-06CE | Broadcom Limited | 12 957 | 516-3135-1-ND | 0,59000 Kč | Parametric Equivalent |
| EL357N(F)(TA)-G | Everlight Electronics Co Ltd | 0 | EL357N(F)(TA)-G-ND | 0,19636 Kč | Similar |
| EL357N(TA)-G | Everlight Electronics Co Ltd | 0 | EL357N(TA)-G-ND | 0,21059 Kč | Similar |
| EL357N(TA)-VG | Everlight Electronics Co Ltd | 0 | EL357N(TA)-VG-ND | 0,17094 Kč | Similar |
| EL357N(TB)-G | Everlight Electronics Co Ltd | 0 | EL357N(TB)-G-ND | 0,14752 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81603 Kč | 14 448,09 Kč |
| 6 000 | 4,56329 Kč | 27 379,74 Kč |
| 9 000 | 4,43370 Kč | 39 903,30 Kč |
| 15 000 | 4,28740 Kč | 64 311,00 Kč |
| 21 000 | 4,20039 Kč | 88 208,19 Kč |
| 30 000 | 4,11555 Kč | 123 466,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |














