
FODM121AV | |
|---|---|
DigiKey Part Number | FODM121AV-ND |
Manufacturer | |
Manufacturer Product Number | FODM121AV |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121AV Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121A | onsemi | 1 400 | FODM121A-ND | 6,00330 Kč | Parametric Equivalent |
| FODM121AR2 | onsemi | 4 315 | FODM121AR2CT-ND | 12,60000 Kč | Parametric Equivalent |
| FODM121AR2V | onsemi | 7 | FODM121AR2VCT-ND | 13,02000 Kč | Parametric Equivalent |
| HCPL-181-000E | Broadcom Limited | 106 319 | 516-1646-1-ND | 13,65000 Kč | Similar |
| HCPL-181-00AE | Broadcom Limited | 21 884 | 516-HCPL-181-00AECT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 100 | 6,75090 Kč | 675,09 Kč |
| 500 | 5,60016 Kč | 2 800,08 Kč |
| 1 000 | 5,22241 Kč | 5 222,41 Kč |
| 3 000 | 4,73673 Kč | 14 210,19 Kč |
| 6 000 | 4,48937 Kč | 26 936,22 Kč |
| 12 000 | 4,27978 Kč | 51 357,36 Kč |
| 27 000 | 4,07504 Kč | 110 026,08 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

