
FODM121AR2V | |
|---|---|
DigiKey Part Number | FODM121AR2VTR-ND - Tape & Reel (TR) FODM121AR2VCT-ND - Cut Tape (CT) FODM121AR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121AR2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121A | onsemi | 1 400 | FODM121A-ND | 6,00330 Kč | Parametric Equivalent |
| FODM121AR2 | onsemi | 4 315 | FODM121AR2CT-ND | 12,60000 Kč | Parametric Equivalent |
| FODM121AV | onsemi | 1 440 | FODM121AV-ND | 13,44000 Kč | Parametric Equivalent |
| HCPL-181-000E | Broadcom Limited | 106 319 | 516-1646-1-ND | 13,65000 Kč | Similar |
| HCPL-181-00AE | Broadcom Limited | 21 884 | 516-HCPL-181-00AECT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 500 | 5,37254 Kč | 2 686,27 Kč |
| 1 000 | 5,00466 Kč | 5 004,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,42462 Kč | 11 061,55 Kč |
| 5 000 | 4,18251 Kč | 20 912,55 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

