EL357N(F)(TA)-G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 3 930
Unit Price: 6,00330 Kč
Datasheet

Similar


onsemi
In Stock: 4 315
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 2 877
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 310
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 25 343
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: 6,80550 Kč
Datasheet

Similar


onsemi
In Stock: 15 764
Unit Price: 13,02000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 106 319
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 21 884
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 56 348
Unit Price: 13,65000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 15 477
Unit Price: 14,70000 Kč
Datasheet
Image for EL357N(F)(TA)-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL357N(F)(TA)-G

DigiKey Part Number
EL357N(F)(TA)-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL357N(F)(TA)-G
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
EL357N(F)(TA)-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Everlight Electronics Co Ltd
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
150% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-SOP (2.54mm)
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM121onsemi3 930FODM121-ND6,00330 KčSimilar
FODM121AR2onsemi4 315FODM121AR2CT-ND12,60000 KčSimilar
FODM121Bonsemi0FODM121B-ND13,44000 KčSimilar
FODM121Consemi2 877FODM121C-ND13,65000 KčSimilar
FODM121CR2onsemi310FODM121CR2CT-ND13,02000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0004,85124 Kč43 661,16 Kč
Unit Price without VAT:4,85124 Kč
Unit Price with VAT:5,87000 Kč