
FODM124R2 | |
|---|---|
DigiKey Part Number | FODM124R2TR-ND - Tape & Reel (TR) FODM124R2CT-ND - Cut Tape (CT) FODM124R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM124R2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM124R2 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 28 997 | 1080-1601-1-ND | 12,60000 Kč | Similar |
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 82 321 | TLP183(BL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19 294 | TLP183(BLL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85 494 | TLP183(GB-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GR-TPL,E | Toshiba Semiconductor and Storage | 16 782 | TLP183(GR-TPLECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 6,55140 Kč | 655,14 Kč |
| 500 | 5,42252 Kč | 2 711,26 Kč |
| 1 000 | 5,05191 Kč | 5 051,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,46712 Kč | 11 167,80 Kč |
| 5 000 | 4,22320 Kč | 21 116,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




